TRU COMPONENTS 1585301 Cermet Resistor 39Ω SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1585301 Cermet Resistor 39Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
1585301
EAN-13
2050004942934
Order Code
17-9954

Discontinued


TruComponents 1585301 is a cermet resistor featuring a resistance of 39 ohms and is designed in the 0805 surface-mount device package, making it ideal for compact circuit designs. With a power rating of 0.125 watts and a tolerance of 1%, this resistor provides precise resistance values in electronic circuits. It also boasts a temperature coefficient of 200 ppm per degree Celsius, ensuring stable performance across varying thermal conditions. This component is suitable for use in a wide range of engineering applications, including precision control systems, signal processing equipment, and other electronic devices where space-efficiency and reliability are critical. Its tape cut packaging facilitates easy handling and integration into automated assembly processes.
Type SMD
Resistance 39Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot