TRU COMPONENTS 1585153 TC-MF0W4FF3004A10203 Metal film resistor 3MΩ 0.25W 1%

MPN
1585153
EAN-13
2050004941456
Order Code
17-9943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

TRU COMPONENTS 1585153, also known as TC-MF0W4FF3004A10203, is a high-precision metal film resistor with a resistance value of 3 MO. This component features a power rating of 0.25 W and a tolerance of 1%, making it suitable for applications requiring precise resistance values within electronic circuits. The axial lead design, measuring size 0207, ensures compatibility with through-hole mounting techniques commonly used in circuit boards. This resistor is ideal for use in signal processing, precision instrumentation, and feedback circuits where tight impedance control is essential for consistent performance. The metal film construction provides excellent thermal stability and low noise characteristics, crucial for maintaining signal integrity in demanding engineering environments.
Type Metal film resistor
Resistance 3mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot