TRU COMPONENTS 1585117 Metal film resistor 150 kΩ Axial lead 0.25 W 1%

MPN
1585117
EAN-13
2050004941098
Order Code
17-9923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 591 in stock

TRU COMPONENTS 1585117 is a metal film resistor featuring a resistance of 150 kO with an axial lead configuration, which is crucial for a variety of electronic circuits. The resistor, identified by part number TC-MF0W4FF1503A20203, delivers precise performance with a power rating of 0.25 W and a tolerance of 1%, ensuring reliable operation in applications requiring stable and accurate resistance values. With its 0207 size, this resistor is ideal for use in compact circuit designs such as amplifiers, signal processing equipment, and precision measurement instruments where low noise and high stability are essential. Its metal film construction contributes to excellent thermal stability and reduced electrical noise, making it a suitable choice for high-precision tasks in both industrial and consumer electronics.
Type Metal film resistor
Resistance 150kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot