TRU COMPONENTS 1585108 Metal film resistor 76.8 kΩ 0.25 W 1% axial lead

MPN
1585108
EAN-13
2050004941005
Order Code
17-9918
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585108 offers a precision resistor type, specifically a metal film resistor rated at 76.8 kO, featuring a power rating of 0.25 W and a tolerance of 1%. This resistor, denoted by the model TC-MF0W4FF7682A10203, utilises an axial lead configuration, adhering to the 0207 package standard, which is well-suited for automated assembly processes in diverse engineering applications. Its stable performance, low noise, and high reliability make it ideal for use in precision circuits, including instrumentation, audio applications, and telecommunications equipment. The TRU COMPONENTS metal film resistor ensures consistent impedance characteristics, making it a preferred choice when accuracy and stability are critical in circuit design.
Type Metal film resistor
Resistance 76.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot