TRU COMPONENTS 1585071 metal film resistor 7.5 kΩ axial lead 0.25 W 1%

MPN
1585071
EAN-13
2050004940633
Order Code
17-9888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,294 in stock

TRU COMPONENTS 1585071, also known by the part identifier TC-MF0W4FF7501A50203, is a metal film resistor designed for precision applications requiring a resistance value of 7.5 kO. The resistor features an axial lead configuration, suitable for through-hole mounting, and is constructed in the standard 0207 package size. With a power rating of 0.25 W and a tolerance of 1%, this component ensures reliable performance in circuits where tight resistance values are critical. Engineers commonly utilise such resistors in signal processing, instrumentation, and precision measurement applications, where stability and accuracy are paramount. The metal film construction of the TRU COMPONENTS 1585071 provides superior performance regarding temperature stability and noise characteristics compared to carbon composition resistors.
Type Metal film resistor
Resistance 7.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot