TRU COMPONENTS 1585066 Metal film resistor 5.9 kΩ Axial lead 0207 0.25 W 1%

MPN
1585066
EAN-13
2050004940589
Order Code
17-9885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
100+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,232 in stock

TRU COMPONENTS 1585066 is a metal film resistor designed with a resistance value of 5.9 kO. This component features an axial lead configuration in a 0207 package, ensuring ease of integration into various circuit designs. Rated at 0.25 W with a tolerance of 1%, it provides precise impedance control essential for maintaining signal integrity in electronic circuits. Metal film resistors like this one are prized for their stability and low noise characteristics, making them ideal for precision instrumentation, audio equipment, and other applications where consistent performance is crucial. The compact design and reliable specifications of the TRU COMPONENTS 1585066 make it suitable for a wide range of engineering projects requiring dependable resistance components.
Type Metal film resistor
Resistance 5.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot