TRU COMPONENTS 1585054 Metal film resistor 3.09 kΩ Axial lead 0.25 W 1%

MPN
1585054
EAN-13
2050004940466
Order Code
17-9876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,130 in stock

TRU COMPONENTS 1585054 is a precise metal film resistor designed for high stability and performance in electronic circuits. Known by its part number TC-MF0W4FF3091A20203, this resistor has a resistance of 3.09 kO with a power rating of 0.25 W and a tolerance of 1%. Featuring an axial lead form factor with a 0207 package, it ensures low noise and high reliability, crucial for precision applications. Metal film resistors like this are commonly used in devices requiring accurate resistance values such as audio equipment, precision measurement devices, and control systems. Their construction and design make them ideal for situations where low noise and minimal variation in resistance over time are critical.
Type Metal film resistor
Resistance 3.09kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot