TRU COMPONENTS 1585023 Metal film resistor 562 Ω Axial lead 0.25W 1%

MPN
1585023
EAN-13
2050004940152
Order Code
17-9850
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585023 offers a high-precision metal film resistor with a resistance value of 562 ohms, featuring an axial lead configuration and a power rating of 0.25 watts. This component, identified by its alternate designation TC-MF0W4FF5620A10203, is designed with a tolerance of 1%, ensuring low deviation from its nominal resistance, making it suitable for applications requiring precise impedance control. The 0207 package size allows for reliable performance in a compact form, ideal for use in electronic circuits where space and accuracy are critical, such as audio equipment, precision measurement devices, and signal processing circuits.
Type Metal film resistor
Resistance 562Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot