TRU COMPONENTS 1584941 Metal film resistor 19.1 Ω Axial lead 0.25 W 1%

MPN
1584941
EAN-13
2050004939330
Order Code
17-9795
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584941 is a metal film resistor with a resistance value of 19.1 ohms, designed with axial leads typically used in through-hole applications. The component, bearing the alternate designation TC-MF0W4FF191JA10203, is characterised by its precise resistance tolerance of 1%, which ensures accurate performance in electronic circuits. With a power rating of 0.25 watts, this resistor is suitable for applications requiring stable performance under moderate power conditions, such as signal processing, filtering, and precision circuit design. Its construction using metal film technology provides low noise and long-term stability, making it ideal for use in professional audio equipment, measurement devices, and other applications where signal integrity is paramount.
Type Metal film resistor
Resistance 19.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot