TRU COMPONENTS 1584933 Metal film resistor 14.3 Ohm Axial 0.25W 1%

MPN
1584933
EAN-13
2050004939255
Order Code
17-9790
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 743 in stock

TRU COMPONENTS 1584933 is a precision metal film resistor, also known by the designation TC-MF0W4FF143JA10203, featuring a resistance of 14.3 ohms with an axial lead configuration. This resistor utilises a metal film construction, providing superior accuracy and stability with a tolerance of 1%, making it suitable for applications requiring precise resistance values. With a power rating of 0.25 watts and conforming to the industry-standard 0207 package size, this component is ideal for various electronic circuits, including signal processing and precision measuring instruments. Its construction allows for low noise and high thermal coefficient of resistance, ensuring reliable performance in demanding environments. Used widely in both analogue and digital circuits, this resistor is particularly valuable in applications where consistent electrical characteristics are essential.
Type Metal film resistor
Resistance 14.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot