TRU COMPONENTS 1584886 Carbon film resistor 3.3 MΩ Axial lead 0.25 W 5% 100 pc

MPN
1584886
EAN-13
4016139314419
Order Code
17-9760
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

TRU COMPONENTS 1584886 offers a high-precision carbon film resistor with a resistance of 3.3 MO. Featuring an axial lead design, the resistor adheres to the 0207 package dimensions and is rated for a power dissipation of 0.25 watts with a tolerance of 5%. Such resistors are commonly utilised in electronic circuits to manage current flow, stabilize signal levels, or as pull-up resistors in logic circuits due to their reliable performance across various environmental conditions. Suitable for both analogue and digital applications, the TRU COMPONENTS 1584886 resistor is a versatile choice for engineers looking to maintain impedance across circuit elements in testing and development environments. Packaged in units of 100, these components meet the demands of both small and large scale electronic projects.
Type Axial lead
Resistance 3.3mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot