TRU COMPONENTS 1584882 Resistor Kit Carbon film Axial 1MΩ 0207 0.25W 5% 100pcs

MPN
1584882
EAN-13
4016139314372
Order Code
17-9756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

TRU COMPONENTS 1584882 is a carbon film resistor kit featuring axial leaded resistors with a resistance value of 1 MO. This kit includes 100 pieces of resistors each with a power rating of 0.25 W and a tolerance of 5%, housed in a compact 0207 package. The resistors are designed for applications requiring reliable impedance control, making them suitable for use in electronic circuits where precise current and voltage regulation is crucial. These carbon film resistors are commonly utilised in general-purpose electronic devices, signal processing, and measuring instruments due to their cost-effectiveness and stable performance at a wide range of operating temperatures. The product can be identified with the code 04016139314372, and it supports engineers in both the development of new circuits and the maintenance of existing systems.
Type Axial lead
Resistance 1mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot