TRU COMPONENTS 1584876 Carbon film resistor 180 kΩ Axial 0.25W 5% 100 pcs

MPN
1584876
EAN-13
4016139314310
Order Code
17-9750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

TRU COMPONENTS 1584876 offers a reliable carbon film resistor featuring an impedance of 180 kO. Designed with an axial configuration, this resistor operates with a power rating of 0.25 watts and a tolerance of 5%, making it suitable for various precision applications. The resistor, identified with the type number TC-CFR0W4J0184KIT203, is encased in a standard 0207 package and comes in a batch of 100 pieces, providing ample quantities for projects requiring consistent resistance values. Carbon film resistors like these are commonly utilised in electronic circuits for limiting current, dividing voltages, and dissipating power within electrical systems due to their predictable behaviour and stability. Ideal for use in testing and prototyping environments, this component supports engineers in achieving reliable and accurate circuit performance.
Type Axial lead
Resistance 180kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot