TRU COMPONENTS 1584874 Carbon film resistor 68 kΩ Axial 0207 0.25 W 5% 100 pcs

MPN
1584874
EAN-13
4016139314297
Order Code
17-9748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

TRU COMPONENTS 1584874 is a carbon film resistor designed to offer a stable resistance of 68 kO. This resistor features axial leads, an 0207 package, and is engineered to deliver a power rating of 0.25 W with a tolerance of 5%. The carbon film construction ensures reliable performance in applications where noise characteristics and high-frequency operation are crucial. This component is well-suited for use in electronic circuits requiring precise resistance values, such as in signal processing, analogue circuits, and voltage-divider networks. With a pack size of 100 pieces, it provides a convenient solution for bulk applications and prototyping needs.
Type Axial lead
Resistance 68kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot