TRU COMPONENTS 1584870 Carbon film resistor 33 kΩ Axial 0.25 W 5% 100 pcs

MPN
1584870
EAN-13
4016139314259
Order Code
17-9744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

TRU COMPONENTS 1584870 offers a carbon film resistor with a resistance value of 33 kO, characterised by an axial leaded design and conforming to the 0207 package size. Rated at 0.25 W with a tolerance of 5%, this resistor is ideal for general-purpose applications where moderate precision is sufficient. Carbon film resistors like these are commonly used in electronic circuits to control current flow, divide voltages, and filter signals, making them versatile components in both analogue and digital circuit designs. This product comes in a bulk quantity of 100 pieces, providing a substantial supply for prototype development and small-scale production runs. Given its specifications, the TRU COMPONENTS 1584870 is particularly suited for use in consumer electronics, instrumentation, and other low-power applications.
Type Axial lead
Resistance 33kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot