TRU COMPONENTS 1584861 Carbon film resistor 820 Ω Axial 0.25 W 5% 100 pcs

MPN
1584861
EAN-13
4016139314167
Order Code
17-9735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

TRU COMPONENTS 1584861 is a carbon film resistor identified by the alternate description TC-CFR0W4J0821KIT203. It features an impedance of 820 ohms and is designed with an axial lead configuration, adhering to the 0207 package size. This component is rated for 0.25 watts with a tolerance of 5%, providing reliable performance in various circuits requiring stable resistance. A staple in a multitude of electronic applications, carbon film resistors like this one are commonly used for current limiting, voltage division, and signal conditioning tasks. Their predictable characteristics make them ideal for both consumer electronics and precision devices where defined resistance is necessary.
Type Axial lead
Resistance 820Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot