TRU COMPONENTS 1584852 Carbon film resistor 33 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1584852
EAN-13
4016139314075
Order Code
17-9726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

TRU COMPONENTS 1584852 offers a reliable carbon film resistor with a resistance of 33 ohms and axial lead configuration, suitable for a broad range of electronic applications. With dimensions conforming to the 0207 size specification, it is designed to handle a power rating of 0.25 watts and features a 5% tolerance, ensuring a balance between performance and economy in circuit designs. This pack contains 100 resistors, making it ideal for mass production environments or extensive prototyping. Typical applications include use in voltage division, current limiting, and signal conditioning in various electrical circuits, where stable resistive characteristics are essential for effective impedance management. The high-quality carbon film construction ensures dependable operation, making it a staple component in professional engineering projects.
Type Axial lead
Resistance 33Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot