TRU COMPONENTS 1584851 Carbon film resistor 27 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1584851
EAN-13
4016139314068
Order Code
17-9725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

TRU COMPONENTS 1584851 exhibits precise characteristics as a carbon film resistor, identified with the alternate description TC-CFR0W4J0270KIT203. Each resistor offers a resistance value of 27 ohms with an axial lead configuration, accommodating a power rating of 0.25 watts and a tolerance of 5%. The 0207 size specification of these resistors ensures compatibility with a variety of circuits requiring stable thermal and electrical performance. Common engineering applications include their usage in signal processing, voltage regulation within circuits, and general current control tasks, where reliable impedance is necessary. With a bulk availability of 100 pieces, this product is crafted for efficient integration into both prototyping and scalable manufacturing projects.
Type Axial lead
Resistance 27Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot