TRU COMPONENTS 1584830 Carbon film resistor 560 kΩ Axial 0.25 W 5%

MPN
1584830
EAN-13
2050004938715
Order Code
17-9711

Discontinued


TRU COMPONENTS 1584830 is a precision-engineered carbon film resistor offering a resistance value of 560 kO with a tolerance of 5%. This resistor is constructed with an axial lead design and conforms to the 0207 package size, contributing to its compatibility with a variety of circuit board layouts. Rated at 0.25 watts, this component is designed to handle moderate power loads, making it suitable for use in signal processing applications, voltage regulation circuits, and general-purpose electronic devices. Regarded for its stable performance across a range of applications, the 1584830 resistor serves as a reliable choice for engineers requiring consistent impedance characteristics. As part of the TC-CFR0W4J0564A20203 series, it exemplifies robust design and dependable performance in electronic circuit applications.
Type Axial lead
Resistance 560kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Trustpilot