TRU COMPONENTS 1584821 carbon film resistor 56 kΩ axial lead 0207 0.25 W 5%

MPN
1584821
EAN-13
2050004938623
Order Code
17-9702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
300+ £0.0133
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,814 in stock

TRU COMPONENTS 1584821, also known as TC-CFR0W4J0563A20203, is a carbon film resistor designed for applications requiring a 56 kO resistance with a tolerance of 5%. This resistor features axial leads and conforms to the 0207 package size, capable of withstanding a power rating of 0.25 watts. Utilised commonly in electronic circuits for managing and stabilising voltage and current flow, this component is essential in signal processing, telecommunications, and consumer electronics where precise impedance matching is critical. Its construction ensures reliable performance in both high and low-frequency applications, making it a versatile choice for various design projects. The carbon film material provides a stable thermal performance and resistance to moisture, contributing to its widespread use in both professional and hobbyist electronic devices.
Type Axial lead
Resistance 56kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot