TRU COMPONENTS 1584817 Carbon film resistor 10kΩ Axial 0207 0.25 W 5 %

MPN
1584817
EAN-13
2050004938586
Order Code
17-9699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0128
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23,991 in stock

TRU COMPONENTS 1584817 TC-CFR0W4J0103A50203 is a carbon film resistor with a resistance of 10 kO, featuring an axial lead configuration in a 0207 package. This component is designed to handle power up to 0.25 W and offers a tolerance of 5%, making it suitable for applications that require moderate precision in electrical circuits. Carbon film resistors like this one are commonly used in electronic devices for voltage regulation, signal attenuation, and circuit protection due to their stable performance and cost-effectiveness. The resistor's design enables low noise and reliable operation in a variety of conditions, making it ideal for use in audio equipment, communication devices, and other consumer electronics. The 1584817 is an essential component for engineers seeking dependable resistive solutions in both new designs and maintenance applications.
Type Axial lead
Resistance 10kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot