TRU COMPONENTS 1584812 Carbon film resistor 3.3 kΩ Axial 0.25 W 5%

MPN
1584812
EAN-13
2050004938531
Order Code
17-9694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,123 in stock

TRU COMPONENTS 1584812 is a carbon film resistor designed with a resistance of 3.3 kO and features an axial lead format within a 0207 package type. This specific resistor is characterised by a power rating of 0.25 W and a tolerance of 5%, making it reliable for maintaining circuit stability under standard operating conditions. The resistor's carbon film composition provides a balance between performance and cost, suitable for a variety of electronic applications such as filtering, biasing, and signal conditioning in analogue and digital circuits. Its compact size and precise impedance properties make it ideal for integration into densely populated printed circuit boards where accurate resistance values are critical.
Type Axial lead
Resistance 3.3kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot