TRU COMPONENTS 1584809 Carbon film resistor 1.2 kΩ Axial 0.25 W 5%

MPN
1584809
EAN-13
2050004938500
Order Code
17-9691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

TRU COMPONENTS 1584809 is a TC-CFR0W4J0122A50203 carbon film resistor with a resistance value of 1.2 kO and an axial lead configuration conforming to the 0207 size standard. This component is rated for a power dissipation of 0.25 W, with a tolerance of ±5%, making it suitable for a range of precision electronic applications where moderate power handling is required. The carbon film composition provides reliable performance with good noise characteristics and temperature stability, making it ideal for use in signal processing circuits, audio equipment, and other low-power electronic devices where impedance precision is essential. Its compact axial design facilitates easy integration onto circuit boards while maintaining excellent electrical and mechanical stability within its specified operating range.
Type Axial lead
Resistance 1.2kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot