TRU COMPONENTS 1584808 Carbon film resistor 680Ω Axial lead 0207 0.25W 5%

MPN
1584808
EAN-13
2050004938494
Order Code
17-9690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0126
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,326 in stock

TRU COMPONENTS 1584808 provides a reliable option for circuit design with its carbon film resistor, which features a resistance value of 680 ohms. This resistor, modelled as TC-CFR0W4J0681A50203, is designed for fine applications requiring axial lead mounting and measures 0207 in size. It operates at a power rating of 0.25 watts with a tolerance of 5 per cent, ensuring stability and precision within standard electronic applications. Commonly implemented in signal processing circuits, power supply designs, and basic impedance applications, it is well-suited for a range of general purpose and specific electrical engineering tasks. Its robust carbon film composition provides a stable resistor performance, making it a dependable component in ensuring optimal circuit functionality.
Type Axial lead
Resistance 680Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot