TRU COMPONENTS 1584802 Carbon film resistor 120 Ω Axial lead 0.25 W 5%

MPN
1584802
EAN-13
2050004938432
Order Code
17-9684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24,877 in stock

TRU COMPONENTS 1584802 is a carbon film resistor with an impedance of 120 ohms, featuring axial leads. This resistor, identified by the alternate description TC-CFR0W4J0121A50203, is designed in the 0207 dimension format with a power dissipation capacity of 0.25 watts and a tolerance of 5 per cent. Its carbon film construction allows for stable performance and reliability in various electronic circuits, making it suitable for use in applications such as signal processing, voltage regulation, and general-purpose electronic assemblies. Commonly employed in both commercial and hobbyist projects, this resistor is part of a series known for its cost-effectiveness and ease of integration into standard circuitry layouts. Its consistent performance over a range of environmental conditions makes it a dependable component for engineers seeking to implement precise resistance in circuit designs.
Type Axial lead
Resistance 120Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot