TRU COMPONENTS 1584792 Carbon film resistor 2.7 Ω Axial lead 0.25 W 5%

MPN
1584792
EAN-13
2050004938333
Order Code
17-9676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,391 in stock

TRU COMPONENTS 1584792 is a carbon film resistor designed for use in electronic and electrical circuits. With a resistance of 2.7 ohms and an axial leaded form factor, this component offers precise impedance control within a tolerance of 5 percent. It is constructed to handle a power rating of 0.25 watts, making it suitable for low-power applications. The TC-CFR0W4J027JA20203 resistor is particularly useful in scenarios where thermal stability and low cost are critical, such as signal processing circuits and educational electronic kits. Its compact 0207 package ensures ease of integration into various circuit designs while maintaining reliable performance.
Type Axial lead
Resistance 2.7Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot