TRU COMPONENTS 1584775 Metal film resistor 75 kΩ Axial lead 0207 0.25 W 1% 100pc

MPN
1584775
EAN-13
4016138872682
Order Code
17-9662
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

TRU COMPONENTS 1584775 is a meticulously designed metal film resistor featuring a resistance of 75 kO with a precise tolerance of 1%, ensuring high accuracy in various applications. The resistor comes with an axial lead configuration type 0207 and is capable of handling a power rating of 0.25 watts. Its stable performance and low noise characteristic make it an ideal component for precision electronics where impedance consistency is critical. Common applications include signal processing equipment, measurement systems, and audio devices, where reliable and predictable electrical performance is paramount. The product is provided in a kit containing 100 resistors, suitable for both prototyping and production-scale projects.
Type Metal film resistor
Resistance 75kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot