TRU COMPONENTS 1584765 Metal film resistor 6.8 kΩ Axial 0207 0.25 W 1% 100 pcs

MPN
1584765
EAN-13
4016139313757
Order Code
17-9652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

TRU COMPONENTS 1584765 offers a high-precision metal film resistor with a resistance value of 6.8 kO, designed with an axial lead configuration in the 0207 package size. This resistor features a power rating of 0.25 W and a tolerance of 1%, which ensures reliable performance in a variety of applications where precision is crucial. Engineered for consistency and stability, its metal film construction provides enhanced tolerance to environmental factors, such as temperature variations, compared to other resistor types. The component is well-suited for use in signal processing, measurement equipment, and applications requiring accurate and stable impedance characteristics. Available in a pack of 100 pieces, these resistors are ideal for both prototyping and production phases in electronic circuit design.
Type Metal film resistor
Resistance 6.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot