TRU COMPONENTS 1584738 Metal film resistor 56 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584738
EAN-13
4016139313481
Order Code
17-9626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TRU COMPONENTS 1584738 is a metal film resistor designed for precision applications requiring a 56 ohm resistance. This component provides an axial lead configuration in a 0207 size package and operates with a power rating of 0.25 watts, achieving a tolerance of 1 percent. The use of metal film technology in its construction ensures a high degree of accuracy and stability in voltage and temperature fluctuation scenarios, making it an ideal choice for circuit designs that demand consistent performance. Typically used in electronic circuits for signal processing, these resistors are suitable for applications in instrumentation, audio equipment, and telecommunications, where precise resistance values and minimal noise interference are crucial. The product is available in a package of 100 pieces, ensuring convenience for bulk use in manufacturing or development projects.
Type Metal film resistor
Resistance 56Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot