TRU COMPONENTS 1584733 Metal film resistor 24 Ω Axial 0.25 W 1% Pack of 100

MPN
1584733
EAN-13
4016139313436
Order Code
17-9621
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

TRU COMPONENTS 1584733 is a metal film resistor designed with a resistance value of 24 ohms and features axial leads with dimensions conforming to the 0207 package specification. Each resistor can handle a power rating of 0.25 watts with a precision tolerance of 1%, ensuring reliable performance in various precision applications. This pack of 100 resistors, identified with the alternative description TC-MF0W4FF240JKIT203, offers consistent impedance characteristics ideal for use in circuits requiring precise resistance control, such as audio equipment, measurement devices, and signal processing applications. These resistors are suitable for use in laboratory settings and production environments where high stability and low noise are crucial to maintaining circuit integrity.
Type Metal film resistor
Resistance 24Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot