TRU COMPONENTS 1584686 Cermet Resistor 0Ω SMD 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1584686 Cermet Resistor 0Ω SMD 1206 0.25 W 5% Tape Cut

MPN
1584686
EAN-13
2050004937886
Order Code
17-9594
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584686 is a cermet resistor with a resistance of 0 O and is designed for surface mounting on printed circuit boards, conforming to the 1206 size specification. This component is optimised for current flow and serves as a jumper in circuit pathways, facilitating connections without adding resistance. It features a power rating of 0.25 watts with a tolerance of 5%, making it suitable for applications where space is at a premium and precision is critical, such as in telecommunication devices, consumer electronics, and automotive systems. The resistor is supplied in tape cut form, allowing for easy integration into automated assembly processes, ensuring efficiency and consistency in high-volume production environments.
Type SMD
Resistance 0Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 5%
Width 1.55mm

Trustpilot