TRU COMPONENTS 1584684 Cermet Resistor 390KΩ SMD 0805 0.125 W 5% 100 PPM°C

TRU COMPONENTS 1584684 Cermet Resistor 390KΩ SMD 0805 0.125 W 5% 100 PPM°C

MPN
1584684
EAN-13
2050004937862
Order Code
17-9592
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584684, known as the TC-0805S8J0394T5E203, is a precision cermet resistor with a resistance value of 390 kO, designed in a Small Outline, Surface-Mount Device (SMD) format of 0805. It offers a power rating of 0.125 W and a tolerance of 5%, ensuring reliable performance in a wide range of electronic circuits. The resistor features a temperature coefficient of 100 ppm/°C, which provides stability against temperature variations, making it suitable for precision applications such as instrumentation and control systems. Its robust design is ideal for use in environments requiring stability and precision, typically found in telecommunications, industrial automation, and consumer electronics. Being supplied in a tape-cut format makes it convenient for use in automated assembly processes.
Type SMD
Resistance 390kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot