TRU COMPONENTS 1584665 Cermet Resistor 9.1KΩ 0805 SMD 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1584665 Cermet Resistor 9.1KΩ 0805 SMD 0.125 W 5% 100 PPM °C

MPN
1584665
EAN-13
2050004937671
Order Code
17-9579
View Full Product Range (100)

Discontinued


TruComponents 1584665 is a precision cermet resistor with a resistance value of 9.1 kO, designed in an 0805 surface-mounted package with a power rating of 0.125 watts. This component features a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it suitable for applications where thermal stability and reliability are critical factors. Typically utilised in precision analogue circuits and signal processing applications, this resistor is ideal for integration into high-density circuit boards where space optimisation is essential. The device's compatibility with automated placement equipment ensures efficiency in assembly processes, particularly useful in the manufacturing of consumer electronics and industrial equipment. The tape cut format adds convenience for reel-less tape management in small to medium batch production environments.
Type SMD
Resistance 9.1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot