TRU COMPONENTS 1584647 Cermet Resistor 7.5Ω 0805 0.125 W 5% SMD Tape Cut

TRU COMPONENTS 1584647 Cermet Resistor 7.5Ω 0805 0.125 W 5% SMD Tape Cut

MPN
1584647
EAN-13
2050004937497
Order Code
17-9563
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584647 is a cermet resistor with a resistance value of 7.5 ohms, housed in an 0805 surface-mount device (SMD) package. Designed to handle up to 0.125 watts, this resistor has a tolerance of 5% and a temperature coefficient of 400 ppm/°C, providing reliable performance for precision electronic circuits. The SMD construction lends itself to automated placement in high-density circuit assemblies, making it ideal for use in applications such as signal processing, telecommunications equipment, and computing hardware. Suitable for a wide range of environmental conditions, this component is manufactured with a focus on stability and accurate resistance, ensuring consistent performance in various technical applications. The component is supplied in tape-cut format for ease of integration into other production processes.
Type SMD
Resistance 7.5Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot