TRU COMPONENTS 1584587 Cermet Resistor 470KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1584587 Cermet Resistor 470KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584587
EAN-13
2050004936902
Order Code
17-9554
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584587 is a cermet resistor with a resistance value of 470 kO, designed for surface-mount applications in the 1206 package size. As a precision component, it offers a power rating of 0.5 watts and a tolerance of 1%, ensuring reliable performance in circuits requiring high accuracy. The resistor also features a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for applications where thermal stability is critical. It is commonly used in electronic circuits where space is limited, such as in telecommunications, medical devices, or precision instrumentation, providing consistent resistance values even under fluctuating temperature conditions. The component is available in tape-cut form, which facilitates easy integration into automated assembly processes.
Type SMD
Resistance 470kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot