TRU COMPONENTS 1584548 Cermet resistor 68 Ω SMD 0603 0.2 W 1% 100 ppm/°

TRU COMPONENTS 1584548 Cermet resistor 68 Ω SMD 0603 0.2 W 1% 100 ppm/°

MPN
1584548
EAN-13
2050004936520
Order Code
17-9533
Country of Origin
China

Discontinued


TruComponents 1584548 is a precision-engineered cermet resistor designed for surface-mount technology applications, identified by its small outline 0603 package. This component, with a resistance of 68 ohms, offers a power rating of 0.2 watts and maintains a tolerance of 1%. Its temperature coefficient is rated at 100 ppm/°C, making it stable and reliable over a range of temperatures. Such resistors are typically employed in electronic circuits where space is at a premium, such as in mobile communication devices, automotive electronics, and industrial sensor systems. The product is supplied as a tape-cut part, suitable for automated surface mount placement techniques.
Type SMD
Resistance 68Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot