TRU COMPONENTS 1584505 Cermet Resistor 750KΩ 0805 0.125W 1% 100PPM °C Tape Cut

TRU COMPONENTS 1584505 Cermet Resistor 750KΩ 0805 0.125W 1% 100PPM °C Tape Cut

MPN
1584505
EAN-13
2050004936100
Order Code
17-9502

Discontinued


TruComponents 1584505, TC-0805S8F7503T5E203, is a precision cermet resistor designed for surface-mounting applications. This resistor features a resistance value of 750 kilo-ohms within an 0805 package, complying with the Surface-Mount Device (SMD) standard, and is engineered to handle power levels of up to 0.125 watts. The resistor exhibits a tolerance of 1%, ensuring consistent performance across various applications, with a temperature coefficient of 100 parts per million per degree Celsius, providing stability under thermal fluctuations. Suitable for high-precision circuits and electronic applications, it finds use in devices requiring long-term stability and reliability, such as medical instruments, telecommunications equipment, and precision measurement systems. The component is supplied in cut tape packaging, making it ideal for automated assembly processes.
Type SMD
Resistance 750kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot