TRU COMPONENTS 1584489 Cermet Resistor 1.1KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1584489 Cermet Resistor 1.1KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584489
EAN-13
2050004935943
Order Code
17-9493
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584489 is a precision-engineered cermet resistor designed for surface-mount applications. This specific component is housed in a 0805 package, offering a resistance of 1.1 kO with a power rating of 0.125 watts and a tight tolerance of 1 percent. With a temperature coefficient of 100 parts per million per degree Celsius, it ensures stable operation across variable thermal conditions. This makes it an ideal choice for precision circuits in consumer electronics, industrial automation systems, and communication devices, where reliability and precision are paramount. The TruComponents 1584489 cermet resistor is supplied in tape cut format, facilitating ease of automated assembly in manufacturing processes.
Type SMD
Resistance 1.1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)


Trustpilot