TRU COMPONENTS 1584435 Metal film resistor 86.6 kΩ 0.25 W 1% Axial lead

MPN
1584435
EAN-13
2050004935400
Order Code
17-9477
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584435 is a precision metal film resistor, specified as type TC-MF0W4FF8662A10203. With a resistance of 86.6 kO, this component provides reliable performance within a tolerance of 1%, and it is rated for a power dissipation of 0.25 W. Designed with an axial lead configuration in the standard 0207 package, this resistor is ideal for applications requiring stable electrical characteristics, such as signal processing and precision measurement circuits. The metal film construction ensures low noise and excellent long-term stability, making it suitable for high-frequency applications and precise analogue devices. It is often used in professional audio equipment, instrumentation, and other electronic applications demanding high accuracy and reliability.
Type Metal film resistor
Resistance 86.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot