TRU COMPONENTS 1584433 Metal film resistor 49.9 kΩ Axial 0207 0.25 W 1%

MPN
1584433
EAN-13
2050004935387
Order Code
17-9475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,310 in stock

TRU COMPONENTS 1584433 is a precision metal film resistor with a resistance value of 49.9 kO. Designed for axial lead configurations, this component adheres to the reliable 0207 package size and is capable of dissipating 0.25 watts of power with a tolerance of 1%. Its stable performance and precise resistance make it suitable for applications requiring accurate voltage division, biasing, and filtering in sensitive electronic circuits such as analogue front ends and precision amplifiers. With its robust construction, this resistor is commonly employed in industrial control, instrumentation, and audio equipment where consistent electrical performance is crucial.
Type Metal film resistor
Resistance 49.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot