TRU COMPONENTS 1584370 Carbon film resistor 6.8 Ω Axial 0207 0.25 W 5%

MPN
1584370
EAN-13
2050004934830
Order Code
17-9427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,832 in stock

TRU COMPONENTS 1584370 is a carbon film resistor with an impedance of 6.8 ohms. Designed with an axial lead configuration, it adheres to the 0207 package size, offering a power rating of 0.25 watts and a tolerance of 5%. This resistor is suitable for applications that require stable and reliable performance in signal processing, decoupling, and noise reduction circuits. It is ideal for use in automotive electronics, consumer devices, and various industrial applications where precise resistance values are essential for circuit functionality and stability. The resistor's construction ensures excellent durability and performance consistency across different environmental conditions.
Type Axial lead
Resistance 6.8Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot