TRU COMPONENTS 1584357 Metal film resistor 20 kΩ Axial lead 0207 0.25 W 1%

MPN
1584357
EAN-13
4016139313146
Order Code
17-9414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TRU Components, part number 1584357, offers a precision metal film resistor characterised by a resistance of 20 kO, designed with an axial lead configuration suited for 0207 packaging and a power rating of 0.25 watts, with a tolerance of 1%. This resistor, known as the TC-MF0W4FF2002KIT203, is ideal for applications requiring stable and low noise characteristics, such as audio, instrumentation, and precise electronic circuitry where high accuracy is essential. Engineered to deliver consistent performance in varying environmental conditions, it ensures minimal drift in resistance value, contributing to the reliability of the electronic devices in which it is utilised. The product is highly suitable for use in both analogue and digital circuits, making it a key component in a variety of engineering projects and assemblies.
Type Metal film resistor
Resistance 20kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot