TRU COMPONENTS 1584335 Metal Film Resistor 8.2 Ω Axial 0.25 W 1% 100 pcs

MPN
1584335
EAN-13
4016139312927
Order Code
17-9393
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

TRU COMPONENTS 1584335 is a metal film resistor, identified by the alternate description TC-MF0W4FJ820KKIT203, designed for precision applications requiring an impedance of 8.2 ohms. The resistor is constructed with axial leads and conforms to the 0207 package size, offering a power rating of 0.25 watts with a tolerance of 1 per cent. Supplied in a set of 100 pieces, these resistors are ideally suited for high-precision electronic circuits, such as those used in analogue signal processing, audio equipment, and precision measurement instruments. The metal film construction provides excellent stability and temperature coefficient characteristics, ensuring reliable performance in a range of environmental conditions. This component is particularly valuable in settings where consistent resistive value is critical to circuit functionality.
Type Metal film resistor
Resistance 8.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot