TRU COMPONENTS 1584318 Cermet Resistor 6.8Ω SMD 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1584318 Cermet Resistor 6.8Ω SMD 1206 0.25 W 5% 400 PPM °C

MPN
1584318
EAN-13
2050004934663
Order Code
17-9383
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584318, the manufacturer's part number for this cermet resistor, is a precise component designed for surface-mount applications. This SMD resistor falls under the 1206 package size, offering a resistance of 6.8 ohms with a power rating of 0.25 watts. It maintains a tolerance of 5% and exhibits a temperature coefficient of 400 parts per million per degree Celsius, suitable for circuits where stability across temperature variations is essential. Engineers commonly use this component in applications requiring reliable performance in compact electronic devices, such as mobile circuitry, signal processing equipment, and precision measuring instruments. The resistor is provided in tape and cut format, simplifying the assembly process in automated production lines.
Type SMD
Resistance 6.8Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot