TRU COMPONENTS 1584309 Cermet Resistor 47KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1584309 Cermet Resistor 47KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1584309
EAN-13
2050004934571
Order Code
17-9376
Country of Origin
China

Discontinued


TruComponents 1584309, also known as the TC-0805S8J0473T5E203, is a cermet resistor designed for surface-mount applications with a resistance of 47 kO. This SMD (Surface-Mounted Device) component is housed in an 0805 package, allowing it to fit seamlessly onto densely populated printed circuit boards while maintaining efficient use of space. It features a power rating of 0.125 W and a tolerance of 5%, with a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying thermal conditions. This resistor is suited for applications in precision electronic circuits, including signal processing and control systems, where stability and accuracy are paramount. With its robust construction and dependable electrical characteristics, the TruComponents 1584309 is ideal for use in both commercial and industrial settings.
Type SMD
Resistance 47kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot