TRU COMPONENTS 1584301 Cermet Resistor 1KΩ SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1584301 Cermet Resistor 1KΩ SMD 0805 0.125 W 5% Tape Cut

MPN
1584301
EAN-13
2050004934496
Order Code
17-9371
Country of Origin
China

Discontinued


TruComponents 1584301 is a cermet resistor designed for surface mount applications, featuring a resistance value of 1 kilohm. With an 0805 package size, this SMD resistor is rated for a power dissipation of 0.125 watts and offers a tolerance of 5 percent. The resistor exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where precise resistance is crucial over varying temperatures. Typical uses include precision circuits, current sensing, and temperature measuring circuits in various electronic devices. This tape-cut product ensures compatibility with standard automated assembly processes, enhancing its application in mass production settings.
Type SMD
Resistance 1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (4)


Trustpilot