TRU COMPONENTS 1584212 Cermet Resistor 82Ω SMD 1206 0.5 W 1% 1Pc Tape Cut

TRU COMPONENTS 1584212 Cermet Resistor 82Ω SMD 1206 0.5 W 1% 1Pc Tape Cut

MPN
1584212
EAN-13
2050004933628
Order Code
17-9347
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584212 is a precision cermet resistor designed for surface-mount applications, featuring a nominal resistance of 82 ohms. This resistor is classified under the 1206 SMD package with a power rating of 0.5 watts and a tolerance of 1%. It exhibits a temperature coefficient of 100 ppm/°C, making it suitable for environments requiring stable performance over varying temperatures. Engineers often utilise such components in circuits where space is limited and surface-mount technology is preferred, such as in communication devices, industrial instrumentation, and consumer electronics. The resistor is supplied as a single unit in a tape-cut format, optimised for convenient integration into automated manufacturing processes.
Type SMD
Resistance 82Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot