TRU COMPONENTS 1584198 Cermet Resistor 12KΩ SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584198 Cermet Resistor 12KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584198
EAN-13
2050004933482
Order Code
17-9336
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents' Part Number 1584198 is a cermet resistor that provides a resistance of 12 kO in a compact surface-mounted device (SMD) format, specifically sized as 0805. This component is designed to handle a power rating of 0.33 watts with a tolerance of 5%, and it maintains its performance with a temperature coefficient of 100 ppm/°C. The use of cermet material in this resistor ensures stability and reliability in various thermal conditions, making it suitable for circuit designs where precision is required over a range of temperatures. It is typically used in applications such as precision instrumentation, communication devices, and other electronic circuits where space is at a premium and precise resistance is critical. The resistor is available in tape cut forms suitable for automated assembly processes in an SMD environment.
Type SMD
Resistance 12kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot