TRU COMPONENTS 1584188 Cermet Resistor 120KΩ SMD 0805 0.33 W 1% Tape Cut

TRU COMPONENTS 1584188 Cermet Resistor 120KΩ SMD 0805 0.33 W 1% Tape Cut

MPN
1584188
EAN-13
2050004933383
Order Code
17-9330
Country of Origin
China

Discontinued


TruComponents 1584188 is a precision cermet resistor designed under the model number TC-HP05W3F1203T5E203. This resistor offers a resistance of 120 kO and is configured in a surface-mount device (SMD) 0805 package, capable of handling a power rating of up to 0.33 watts with a tolerance of 1%. Notably, it features a low temperature coefficient of resistance at 100 ppm/°C, ensuring stability across a range of thermal conditions. The device is suited for high-precision applications in fields such as telecommunications and industrial electronics, where minimising parasitic effects is critical. Supplied as a tape-cut piece, it is engineered for seamless integration into automated assembly processes.
Type SMD
Resistance 120kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot