TRU COMPONENTS 1584164 Cermet resistor 47 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584164 Cermet resistor 47 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584164
EAN-13
2050004933154
Order Code
17-9315
Country of Origin
China

Discontinued


TruComponents 1584164 is a precision-engineered cermet resistor featuring a resistance of 47 kO and is designed in the SMD 0603 package. This component supports a power rating of 0.2 W and maintains a tight tolerance of 1%, with a temperature coefficient of 100 ppm/°C. Its compact size and accurate performance make it an excellent choice for applications requiring stable resistance under varying environmental conditions, such as in telecommunications, instrumentation, and medical devices. The resistor's construction utilises cermet material, offering enhanced reliability and precision over a wide range of temperatures, which is especially beneficial in circuit designs where space is at a premium. Supplied in tape cut, this component is engineered for ease of integration into automated assembly lines.
Type SMD
Resistance 47kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot